
JG5A-BLL-UVB | |
|---|---|
DigiKey Part Number | 2045-JG5A-BLL-UVB-ND |
Manufacturer | |
Manufacturer Product Number | JG5A-BLL-UVB |
Description | 5CC BLACK UV LUER LOCK AIR BARRE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Syringe, Air Operated 5cc Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Syringe, Air Operated | |
Tip Type | Luer Lock | |
Capacity | 5cc | |
Inner Diameter | 0.372" (9.45mm) | |
Outer Diameter | 0.453" (11.50mm) | |
Length | 2.950" (74.93mm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €0.61640 | €61.64 |
| Unit Price without VAT: | €0.61640 |
|---|---|
| Unit Price with VAT: | €0.75817 |

