
JGD350S-EU | |
|---|---|
DigiKey Part Number | 2045-JGD350S-EU-ND |
Manufacturer | |
Manufacturer Product Number | JGD350S-EU |
Description | COMPACT LIGHT WEIGHT ANALOG SHOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Shot Meter Pneumatic 3cc, 5cc, 10cc, 30cc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Shot Meter | |
Operating Mode | Pneumatic | |
Capacity | 3cc, 5cc, 10cc, 30cc | |
Pressure Range | - | |
Temperature Range | - | |
Voltage - Input | - | |
For Use With/Related Products | Adhesive Syringes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €409.71000 | €409.71 |
| Unit Price without VAT: | €409.71000 |
|---|---|
| Unit Price with VAT: | €503.94330 |

