
55C1 | |
|---|---|
DigiKey Part Number | 55C1-ND |
Manufacturer | |
Manufacturer Product Number | 55C1 |
Description | LAMP INCAND T-2 TELE SLIDE 55V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 55V Round with Flat Top T-2 Telephone Slide Base Type 5 Short |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 55V | |
MSCP (Mean Spherical Candle Power) | 0.5 | |
Lens Style | Round with Flat Top | |
Lens Size | T-2 | |
Lead Style | Telephone Slide Base Type 5 Short |

