
JLC03E048TRSM | |
|---|---|
DigiKey Part Number | 1956-1086-ND |
Manufacturer | |
Manufacturer Product Number | JLC03E048TRSM |
Description | ADJUSTABLE INDUCTOR 48NH SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 48 nH Adjustable Inductors 120 @ 100MHz Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Inductance | 48 nH | |
Tolerance | - | |
Q @ Freq | 120 @ 100MHz | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Horizontal Cylinder (Open) | |
Size / Dimension | 0.276" Dia x 0.236" L (7.00mm x 6.00mm) | |
Height | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.63000 | €10.63 |
| 10 | €8.73900 | €87.39 |
| 25 | €8.08520 | €202.13 |
| 50 | €7.62420 | €381.21 |
| 100 | €7.19010 | €719.01 |
| 250 | €6.65476 | €1,663.69 |
| 500 | €6.30926 | €3,154.63 |
| Unit Price without VAT: | €10.63000 |
|---|---|
| Unit Price with VAT: | €13.07490 |






