RF Balun 625MHz ~ 2.8GHz 50 / 200Ohm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Balun 625MHz ~ 2.8GHz 50 / 200Ohm 0805 (2012 Metric)
Johanson Technology 2.4 GHz Chip Antenna
Dialog and Johanson New Product Discoveries with Randall Restle Episode 11

1720BL15B0200001E

DigiKey Part Number
712-1720BL15B0200001ETR-ND - Tape & Reel (TR)
712-1720BL15B0200001ECT-ND - Cut Tape (CT)
712-1720BL15B0200001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1720BL15B0200001E
Description
BALUN 625MHZ-2.8GHZ 50/200 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF Balun 625MHz ~ 2.8GHz 50 / 200Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
625MHz ~ 2.8GHz
Impedance - Unbalanced/Balanced
50 / 200Ohm
Phase Difference
180° ±10°
Insertion Loss (Max)
1.5dB
Return Loss (Min)
9.5dB
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.33000€0.33
10€0.29700€2.97
25€0.28560€7.14
50€0.27720€13.86
100€0.26920€26.92
250€0.25876€64.69
500€0.25108€125.54
1,000€0.24357€243.57
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.24280€971.20
8,000€0.23539€1,883.12
12,000€0.23113€2,773.56
20,000€0.22587€4,517.40
28,000€0.22245€6,228.60
Manufacturers Standard Package
Unit Price without VAT:€0.33000
Unit Price with VAT:€0.40590