



2450AT43B0100001E | |
|---|---|
DigiKey Part Number | 712-2450AT43B0100001ETR-ND - Tape & Reel (TR) 712-2450AT43B0100001ECT-ND - Cut Tape (CT) 712-2450AT43B0100001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2450AT43B0100001E |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, WLAN Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2450AT43B0100001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -9.5dB | |
Gain | 1.3dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.079" (2.00mm) | |
Applications | Bluetooth, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.38400 | €3.84 |
| 25 | €0.34400 | €8.60 |
| 100 | €0.30020 | €30.02 |
| 250 | €0.27940 | €69.85 |
| 500 | €0.26682 | €133.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.25648 | €256.48 |
| 2,000 | €0.24797 | €495.94 |
| 3,000 | €0.24770 | €743.10 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.66420 |










