QSCF500Q0R3A1GV001T is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: €0.13069
Datasheet

Direct


KEMET
In Stock: 1,435
Unit Price: €0.25000
Datasheet

Direct


Murata Electronics
In Stock: 228,205
Unit Price: €0.11000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,550
Unit Price: €1.45000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 919
Unit Price: €0.89000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.09038
Datasheet

Similar


Murata Electronics
In Stock: 91,867
Unit Price: €0.09000
Datasheet
0.3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCF500Q0R3A1GV001T

DigiKey Part Number
712-QSCF500Q0R3A1GV001TTR-ND - Tape & Reel (TR)
712-QSCF500Q0R3A1GV001TCT-ND - Cut Tape (CT)
712-QSCF500Q0R3A1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCF500Q0R3A1GV001T
Description
CAP CER 0.3PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCF500Q0R3A1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.21000€0.21
10€0.11800€1.18
50€0.11560€5.78
100€0.04690€4.69
500€0.04360€21.80
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.09951€995.10
20,000€0.09844€1,968.80
30,000€0.03324€997.20
Manufacturers Standard Package
Unit Price without VAT:€0.21000
Unit Price with VAT:€0.25830