
QLCD250Q0R3B1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q0R3B1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q0R3B1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q0R3B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q0R3B1GV001T |
Description | CAP CER 0.3PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q0R3B1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.17700 | €1.77 |
| 50 | €0.12960 | €6.48 |
| 100 | €0.11510 | €11.51 |
| 500 | €0.09056 | €45.28 |
| 1,000 | €0.08300 | €83.00 |
| 2,500 | €0.07503 | €187.57 |
| 5,000 | €0.07024 | €351.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | €0.06326 | €948.90 |
| 30,000 | €0.06040 | €1,812.00 |
| 45,000 | €0.05896 | €2,653.20 |
| 75,000 | €0.05737 | €4,302.75 |
| 105,000 | €0.05644 | €5,926.20 |
| 150,000 | €0.05554 | €8,331.00 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36900 |

