
A767EB226M1VLAE050 | |
|---|---|
DigiKey Part Number | 399-A767EB226M1VLAE050TR-ND - Tape & Reel (TR) 399-A767EB226M1VLAE050CT-ND - Cut Tape (CT) 399-A767EB226M1VLAE050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A767EB226M1VLAE050 |
Description | CAP ALUM POLY 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A767EB226M1VLAE050 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Applications General Purpose |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 22 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 35 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 50mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.66000 | €0.66 |
| 10 | €0.41800 | €4.18 |
| 50 | €0.31400 | €15.70 |
| 100 | €0.28100 | €28.10 |
| 500 | €0.22400 | €112.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.20602 | €206.02 |
| 2,000 | €0.19108 | €382.16 |
| 3,000 | €0.18353 | €550.59 |
| 5,000 | €0.17512 | €875.60 |
| 7,000 | €0.17018 | €1,191.26 |
| 10,000 | €0.16540 | €1,654.00 |
| Unit Price without VAT: | €0.66000 |
|---|---|
| Unit Price with VAT: | €0.81180 |






