
ALF80G132EL400 | |
|---|---|
DigiKey Part Number | 399-ALF80G132EL400-ND |
Manufacturer | |
Manufacturer Product Number | ALF80G132EL400 |
Description | CAP ALUM 1300UF 20% 400V PRESS |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1300 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 5 Lead 100.6mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF80G132EL400 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.07 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 11.34 A @ 10 kHz |
Part Status Active | Impedance 54 mOhms |
Capacitance | Lead Spacing 0.984" (25.00mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 3.228" (82.00mm) |
ESR (Equivalent Series Resistance) 100.6mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Press-Fit - 5 Lead |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.69000 | €16.69 |
| Unit Price without VAT: | €16.69000 |
|---|---|
| Unit Price with VAT: | €20.52870 |

