
C0603X121J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603X121J5GACTUTR-ND - Tape & Reel (TR) 399-C0603X121J5GACTUCT-ND - Cut Tape (CT) 399-C0603X121J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X121J5GACTU |
Description | CAP CER 120PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X121J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.21300 | €2.13 |
| 50 | €0.15700 | €7.85 |
| 100 | €0.14000 | €14.00 |
| 500 | €0.11136 | €55.68 |
| 1,000 | €0.10251 | €102.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.08924 | €356.96 |
| 8,000 | €0.08431 | €674.48 |
| 12,000 | €0.08184 | €982.08 |
| 20,000 | €0.07910 | €1,582.00 |
| 28,000 | €0.07750 | €2,170.00 |
| 40,000 | €0.07596 | €3,038.40 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.43050 |

