1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C102J5GAC7210

DigiKey Part Number
399-C0805C102J5GAC7210TR-ND - Tape & Reel (TR)
399-C0805C102J5GAC7210CT-ND - Cut Tape (CT)
399-C0805C102J5GAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C102J5GAC7210
Description
CAP CER 1000PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C102J5GAC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C102J5GACAUTOKEMET134399-17971-1-ND€0.14000Parametric Equivalent
C0805C102J5GACTUKEMET399,639399-C0805C102J5GACTUCT-ND€0.10000Parametric Equivalent
C0805C102J5GALTUKEMET16,338399-14546-1-ND€0.24000Parametric Equivalent
C2012C0G1H102J060AATDK60,290445-1330-1-ND€0.16000Direct
In-Stock: 1,098
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.10000€0.10
10€0.05800€0.58
50€0.04080€2.04
100€0.03530€3.53
500€0.02612€13.06
1,000€0.02329€23.29
2,500€0.02034€50.85
5,000€0.01855€92.75
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000€0.01636€245.40
30,000€0.01528€458.40
45,000€0.01475€663.75
75,000€0.01415€1,061.25
105,000€0.01380€1,449.00
150,000€0.01347€2,020.50
Manufacturers Standard Package
Unit Price without VAT:€0.10000
Unit Price with VAT:€0.12300