220 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C221K5RACAUTO

DigiKey Part Number
399-6941-2-ND - Tape & Reel (TR)
399-6941-1-ND - Cut Tape (CT)
399-6941-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C221K5RACAUTO
Description
CAP CER 220PF 50V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C221K5RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,139
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.31000€0.31
10€0.18000€1.80
50€0.13200€6.60
100€0.11720€11.72
500€0.09240€46.20
1,000€0.08476€84.76
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.07330€293.20
8,000€0.06904€552.32
12,000€0.06691€802.92
20,000€0.06455€1,291.00
28,000€0.06316€1,768.48
40,000€0.06184€2,473.60
Manufacturers Standard Package
Unit Price without VAT:€0.31000
Unit Price with VAT:€0.38130