
C1206C222KFRACAUTO | |
|---|---|
DigiKey Part Number | 399-16697-2-ND - Tape & Reel (TR) 399-16697-1-ND - Cut Tape (CT) 399-16697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C222KFRACAUTO |
Description | CAP CER 1206 2.2NF 1500V X7R 10% |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C222KFRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.069" (1.75mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 10 | €0.59500 | €5.95 |
| 50 | €0.46460 | €23.23 |
| 100 | €0.42420 | €42.42 |
| 500 | €0.35604 | €178.02 |
| 1,000 | €0.33495 | €334.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.31761 | €635.22 |
| 4,000 | €0.30332 | €1,213.28 |
| 6,000 | €0.29617 | €1,777.02 |
| 10,000 | €0.28824 | €2,882.40 |
| 14,000 | €0.28360 | €3,970.40 |
| 20,000 | €0.27914 | €5,582.80 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.14390 |

