2200 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C222KFRACAUTO

DigiKey Part Number
399-16697-2-ND - Tape & Reel (TR)
399-16697-1-ND - Cut Tape (CT)
399-16697-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C222KFRACAUTO
Description
CAP CER 1206 2.2NF 1500V X7R 10%
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C222KFRACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.069" (1.75mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,968
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.93000€0.93
10€0.59500€5.95
50€0.46460€23.23
100€0.42420€42.42
500€0.35604€178.02
1,000€0.33495€334.95
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000€0.31761€635.22
4,000€0.30332€1,213.28
6,000€0.29617€1,777.02
10,000€0.28824€2,882.40
14,000€0.28360€3,970.40
20,000€0.27914€5,582.80
Manufacturers Standard Package
Unit Price without VAT:€0.93000
Unit Price with VAT:€1.14390