
C1210C332KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C332KDRACTUTR-ND - Tape & Reel (TR) 399-C1210C332KDRACTUCT-ND - Cut Tape (CT) 399-C1210C332KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C332KDRACTU |
Description | CAP CER 3300PF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C332KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.14000 | €1.14 |
| 10 | €0.50400 | €5.04 |
| 50 | €0.43560 | €21.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.39179 | €783.58 |
| 4,000 | €0.36166 | €1,446.64 |
| 6,000 | €0.36040 | €2,162.40 |
| Unit Price without VAT: | €1.14000 |
|---|---|
| Unit Price with VAT: | €1.40220 |

