0.15 µF Film Capacitor 500V 1200V (1.2kV) Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4CAPUC3150AA0J

DigiKey Part Number
399-17291-ND
Manufacturer
Manufacturer Product Number
C4CAPUC3150AA0J
Description
CAP FILM 0.15UF 5% 1.2KVDC AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 500V 1200V (1.2kV) Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
C4CAPUC3150AA0J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
500V
Voltage Rating - DC
1200V (1.2kV)
Dielectric Material
ESR (Equivalent Series Resistance)
9.2 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.689" Dia x 1.299" L (17.50mm x 33.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
Snubber
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€4.36000€4.36
10€3.15800€31.58
50€2.67740€133.87
150€2.45467€368.20
600€2.25580€1,353.48
1,050€2.19500€2,304.75
2,550€2.11614€5,396.16
Manufacturers Standard Package
Unit Price without VAT:€4.36000
Unit Price with VAT:€5.36280