0.1 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR33BX104AKUR7370

DigiKey Part Number
1001-2156-2-ND - Tape & Reel (TR)
1001-2156-1-ND - Cut Tape (CT)
1001-2156-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR33BX104AKUR7370
Description
CAP CER 0.1UF 50V BX 1210
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR33BX104AKUR7370 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
R (0.01%)
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,143
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.65000€1.65
10€1.11100€11.11
50€0.89460€44.73
100€0.82790€82.79
500€0.71500€357.50
1,000€0.68006€680.06
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500€0.64315€1,607.88
5,000€0.62090€3,104.50
7,500€0.60975€4,573.12
12,500€0.59738€7,467.25
Manufacturers Standard Package
Unit Price without VAT:€1.65000
Unit Price with VAT:€2.02950