
ESH685M063AC3AA | |
|---|---|
DigiKey Part Number | 399-ESH685M063AC3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESH685M063AC3AA |
Description | CAP ALUM 6.8UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH685M063AC3AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 37 mA @ 120 Hz | |
Ripple Current @ High Frequency | 74 mA @ 10 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.09400 | €0.94 |
| 50 | €0.06720 | €3.36 |
| 100 | €0.05880 | €5.88 |
| 500 | €0.04412 | €22.06 |
| 1,000 | €0.03947 | €39.47 |
| 2,500 | €0.03449 | €86.22 |
| 5,000 | €0.03145 | €157.25 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18450 |

