ESL226M450AM5AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: €0.51457

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: €0.67146
Datasheet

Parametric Equivalent


Nichicon
In Stock: 413
Unit Price: €2.40000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 804
Unit Price: €2.44000
Datasheet
22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2.02Ohm @ 100kHz 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESL226M450AM5AA

DigiKey Part Number
399-ESL226M450AM5AA-ND
Manufacturer
Manufacturer Product Number
ESL226M450AM5AA
Description
CAP ALUM RAD 105C
Customer Reference
Detailed Description
22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2.02Ohm @ 100kHz 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESL226M450AM5AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
2.02Ohm @ 100kHz
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
275 mA @ 120 Hz
Ripple Current @ High Frequency
550 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.