
R49AN31005001K | |
|---|---|
DigiKey Part Number | 399-R49AN31005001K-ND |
Manufacturer | |
Manufacturer Product Number | R49AN31005001K |
Description | CAP FILM 0.1UF 10% 800VDC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 310V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R49AN31005001K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.594" (15.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.24000 | €1.24 |
| 10 | €0.81800 | €8.18 |
| 50 | €0.64920 | €32.46 |
| 100 | €0.59720 | €59.72 |
| 500 | €0.50946 | €254.73 |
| 1,000 | €0.48232 | €482.32 |
| 2,500 | €0.45366 | €1,134.15 |
| 5,000 | €0.43637 | €2,181.85 |
| Unit Price without VAT: | €1.24000 |
|---|---|
| Unit Price with VAT: | €1.52520 |

