
R82DC3330CK60J | |
|---|---|
DigiKey Part Number | 399-R82DC3330CK60JTR-ND - Tape & Reel (TR) 399-R82DC3330CK60JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R82DC3330CK60J |
Description | CAP FILM 0.33UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82DC3330CK60J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.299" (7.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.21900 | €2.19 |
| 50 | €0.16260 | €8.13 |
| 100 | €0.14510 | €14.51 |
| 500 | €0.11576 | €57.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | €0.10028 | €180.50 |
| 3,600 | €0.09396 | €338.26 |
| 5,400 | €0.09079 | €490.27 |
| 9,000 | €0.08729 | €785.61 |
| 12,600 | €0.08524 | €1,074.02 |
| 18,000 | €0.08327 | €1,498.86 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.45510 |

