
SCT19XV-080-1R0A011JH | |
|---|---|
DigiKey Part Number | 399-SCT19XV-080-1R0A011JH-ND |
Manufacturer | |
Manufacturer Product Number | SCT19XV-080-1R0A011JH |
Description | CMC 450UH 8A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 450 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 8A DCR 8.98mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 450 µH @ 100 kHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 8.98mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.063" L x 1.063" W (27.00mm x 27.00mm) | |
Height (Max) | 0.744" (18.90mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.76000 | €6.76 |
| 10 | €5.56600 | €55.66 |
| 30 | €5.07000 | €152.10 |
| 60 | €4.78083 | €286.85 |
| 120 | €4.50825 | €540.99 |
| 270 | €4.20959 | €1,136.59 |
| 510 | €3.98967 | €2,034.73 |
| 1,020 | €3.86301 | €3,940.27 |
| Unit Price without VAT: | €6.76000 |
|---|---|
| Unit Price with VAT: | €8.31480 |

