
T356E225K050AT | |
|---|---|
DigiKey Part Number | 399-3644-ND |
Manufacturer | |
Manufacturer Product Number | T356E225K050AT |
Description | CAP TANT 2.2UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 50 V Radial 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T356E225K050AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.21000 | €4.21 |
| 10 | €3.03800 | €30.38 |
| 50 | €2.57160 | €128.58 |
| 100 | €2.42750 | €242.75 |
| 500 | €2.18346 | €1,091.73 |
| 1,000 | €2.10787 | €2,107.87 |
| 3,000 | €2.01442 | €6,043.26 |
| Unit Price without VAT: | €4.21000 |
|---|---|
| Unit Price with VAT: | €5.17830 |

