
TRS1-10MCR01V | |
|---|---|
DigiKey Part Number | 399-TRS1-10MCR01V-ND |
Manufacturer | |
Manufacturer Product Number | TRS1-10MCR01V |
Description | KEMET, TRS-, TEMPERATURE SENSORS |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 50°F (10°C) SPST-NO Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS1-10MCR01V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 50°F (10°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.045A (220V) | |
Current Rating - DC | - | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Free Hanging | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €6.83935 | €4,103.61 |
| Unit Price without VAT: | €6.83935 |
|---|---|
| Unit Price with VAT: | €8.41240 |

