
TRS3-70MCR00 | |
|---|---|
DigiKey Part Number | 399-TRS3-70MCR00-ND |
Manufacturer | |
Manufacturer Product Number | TRS3-70MCR00 |
Description | KEMET, TRS-, TEMPERATURE SENSORS |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 158°F (70°C) SPST-NO Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS3-70MCR00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 158°F (70°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.5A (140V) | |
Current Rating - DC | 0.5A (200V) | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Free Hanging | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.20000 | €9.20 |
| 5 | €8.33200 | €41.66 |
| 10 | €8.01100 | €80.11 |
| 25 | €7.62680 | €190.67 |
| 50 | €7.36440 | €368.22 |
| 100 | €7.12340 | €712.34 |
| 500 | €6.63806 | €3,319.03 |
| 1,000 | €6.45711 | €6,457.11 |
| Unit Price without VAT: | €9.20000 |
|---|---|
| Unit Price with VAT: | €11.31600 |

