
Category | Shell Size - Insert 25, J |
Manufacturer KLEMSAN | Cable Exit 180° |
Series | Material Aluminum Alloy |
Packaging Bag | Plating Cadmium |
Part Status Active | Shielding Unshielded |
Type Backshell, Banding | Color Olive Drab |
Cable Opening 1.010" (25.65mm) | Features Self Locking |
Diameter - Outside 1.891" (48.03mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.24000 | €16.24 |
| 10 | €15.24200 | €152.42 |
| 25 | €14.24280 | €356.07 |
| 50 | €13.36800 | €668.40 |
| 100 | €12.49350 | €1,249.35 |
| Unit Price without VAT: | €16.24000 |
|---|---|
| Unit Price with VAT: | €19.97520 |

