
B119MB1S | |
|---|---|
DigiKey Part Number | 1761-B119MB1S-ND |
Manufacturer | |
Manufacturer Product Number | B119MB1S |
Description | AFL08886 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11.9GHz Center Frequency Band Pass RF Filter (Radio Frequency) 2.7GHz Bandwidth 3dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 11.9GHz Center | |
Bandwidth | 2.7GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.450" L x 0.200" W (11.43mm x 5.08mm) | |
Height (Max) | 0.098" (2.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €108.08500 | €1,080.85 |
| Unit Price without VAT: | €108.08500 |
|---|---|
| Unit Price with VAT: | €132.94455 |

