
3333B103M402PW | |
|---|---|
DigiKey Part Number | 1763-3333B103M402PW-ND |
Manufacturer | |
Manufacturer Product Number | 3333B103M402PW |
Description | CAPACITOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 4000V (4kV) Ceramic Capacitor X7R Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.330" L x 0.330" W (8.38mm x 8.38mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.250" (6.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.93000 | €10.93 |
| 10 | €8.43600 | €84.36 |
| 50 | €7.44140 | €372.07 |
| 100 | €7.13330 | €713.33 |
| 500 | €6.61158 | €3,305.79 |
| 1,000 | €6.44987 | €6,449.87 |
| Unit Price without VAT: | €10.93000 |
|---|---|
| Unit Price with VAT: | €13.44390 |

