1206 (3216 Metric) 1,60mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y1K00271JER

Digi-Key Part Number
1206Y1K00271JER-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
1206Y1K00271JER
Supplier
Description
CAP CER 270PF 1KV X7R 1206
Detailed Description
270 pF ±5% 1000V (1kV) Ceramic Capacitor X7R (2R1) 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
X7R (2R1)
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Automotive, Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package10,000