
1808J4K00102KXT | |
|---|---|
DigiKey Part Number | 1608-1808J4K00102KXTTR-ND - Tape & Reel (TR) 1608-1808J4K00102KXTCT-ND - Cut Tape (CT) 1608-1808J4K00102KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808J4K00102KXT |
Description | CAP CER 1000PF 4KV X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 4000V (4kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J4K00102KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.04000 | €1.04 |
| 10 | €0.67600 | €6.76 |
| 50 | €0.53060 | €26.53 |
| 100 | €0.48590 | €48.59 |
| 500 | €0.41020 | €205.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | €0.37508 | €562.62 |
| 3,000 | €0.35788 | €1,073.64 |
| 4,500 | €0.34927 | €1,571.72 |
| 7,500 | €0.33973 | €2,547.97 |
| 10,500 | €0.33414 | €3,508.47 |
| 15,000 | €0.32877 | €4,931.55 |
| Unit Price without VAT: | €1.04000 |
|---|---|
| Unit Price with VAT: | €1.27920 |

