


1808JA250221JKTSYX | |
|---|---|
DigiKey Part Number | 1608-1808JA250221JKTSYXTR-ND - Tape & Reel (TR) 1608-1808JA250221JKTSYXCT-ND - Cut Tape (CT) 1608-1808JA250221JKTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808JA250221JKTSYX |
Description | CAP CER 220PF 250VAC C0GNP0 1808 |
Customer Reference | |
Detailed Description | 220 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, High Voltage | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.195" L x 0.079" W (4.95mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.42000 | €1.42 |
| 10 | €0.94400 | €9.44 |
| 50 | €0.75580 | €37.79 |
| 100 | €0.69770 | €69.77 |
| 500 | €0.59954 | €299.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | €0.55395 | €830.93 |
| 3,000 | €0.46768 | €1,403.04 |
| 4,500 | €0.46604 | €2,097.18 |
| Unit Price without VAT: | €1.42000 |
|---|---|
| Unit Price with VAT: | €1.74660 |


