560 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808JA250561JGTS2X

DigiKey Part Number
1608-1808JA250561JGTS2XTR-ND - Tape & Reel (TR)
1608-1808JA250561JGTS2XCT-ND - Cut Tape (CT)
1608-1808JA250561JGTS2XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1808JA250561JGTS2X
Description
CAP CER 560PF 250VAC C0GNP0 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
560 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
DC Annex H, Humidity 3B Annex I, High Voltage
Ratings
X2
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.44000€1.44
10€0.95200€9.52
50€0.76080€38.04
100€0.70170€70.17
500€0.60196€300.98
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500€0.55560€833.40
3,000€0.53290€1,598.70
4,500€0.52153€2,346.89
7,500€0.50893€3,816.97
10,500€0.50156€5,266.38
15,000€0.49447€7,417.05
Manufacturers Standard Package
Unit Price without VAT:€1.44000
Unit Price with VAT:€1.77120