
1812Y4K00101KCT | |
|---|---|
DigiKey Part Number | 1608-1812Y4K00101KCTTR-ND - Tape & Reel (TR) 1608-1812Y4K00101KCT-ND - Cut Tape (CT) 1608-1812Y4K00101KCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y4K00101KCT |
Description | CAP CER 100PF 4KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 4000V (4kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y4K00101KCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.41000 | €2.41 |
| 10 | €1.67000 | €16.70 |
| 50 | €1.37620 | €68.81 |
| 100 | €1.28510 | €128.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.18608 | €593.04 |
| 1,000 | €1.07091 | €1,070.91 |
| 1,500 | €1.06695 | €1,600.43 |
| 2,500 | €1.06243 | €2,656.07 |
| 3,500 | €1.05971 | €3,708.98 |
| 5,000 | €1.05263 | €5,263.15 |
| Unit Price without VAT: | €2.41000 |
|---|---|
| Unit Price with VAT: | €2.96430 |

