Parametric Equivalent

1825J6300150FCT | |
|---|---|
DigiKey Part Number | 1825J6300150FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825J6300150FCT |
Description | CAP CER 15PF 630V C0G/NP0 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 630V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825J6300150FCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €5.20206 | €2,601.03 |
| Unit Price without VAT: | €5.20206 |
|---|---|
| Unit Price with VAT: | €6.39853 |


