
2211Y4K00152KXT | |
|---|---|
DigiKey Part Number | 1608-2211Y4K00152KXTTR-ND - Tape & Reel (TR) 1608-2211Y4K00152KXTCT-ND - Cut Tape (CT) 1608-2211Y4K00152KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2211Y4K00152KXT |
Description | 2211 4000VDC 1.5NF 10% X7R(2R1) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 4000V (4kV) Ceramic Capacitor X7R (2R1) 2211 (5728 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.224" L x 0.110" W (5.70mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.70000 | €2.70 |
| 10 | €1.88200 | €18.82 |
| 50 | €1.55540 | €77.77 |
| 100 | €1.45440 | €145.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €1.25128 | €938.46 |
| 1,500 | €1.20405 | €1,806.08 |
| 2,250 | €1.18038 | €2,655.86 |
| 3,750 | €1.15415 | €4,328.06 |
| 5,250 | €1.13881 | €5,978.75 |
| 7,500 | €1.12405 | €8,430.38 |
| Unit Price without VAT: | €2.70000 |
|---|---|
| Unit Price with VAT: | €3.32100 |

