
2220Y4K00472MXT | |
|---|---|
DigiKey Part Number | 1608-1479-2-ND - Tape & Reel (TR) 1608-1479-1-ND - Cut Tape (CT) 1608-1479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220Y4K00472MXT |
Description | CAP CER 4700PF 4KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 4000V (4kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y4K00472MXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.94000 | €2.94 |
| 10 | €2.07000 | €20.70 |
| 50 | €1.72200 | €86.10 |
| 100 | €1.61460 | €161.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.45454 | €727.27 |
| 1,000 | €1.32919 | €1,329.19 |
| 1,500 | €1.30673 | €1,960.10 |
| 2,500 | €1.27046 | €3,176.15 |
| 3,500 | €1.26734 | €4,435.69 |
| 5,000 | €1.25105 | €6,255.25 |
| Unit Price without VAT: | €2.94000 |
|---|---|
| Unit Price with VAT: | €3.61620 |

