


SPK0641HT4H-1 | |
|---|---|
DigiKey Part Number | 6017-SPK0641HT4H-1TR-ND - Tape & Reel (TR) 6017-SPK0641HT4H-1CT-ND - Cut Tape (CT) 6017-SPK0641HT4H-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPK0641HT4H-1 |
Description | SPK0641HT4H-1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SPK0641HT4H-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Syntiant | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -26dB ±1dB @ 94dB SPL | |
S/N Ratio | 64.5dB | |
Voltage Range | 1.6 V ~ 3.6 V | |
Current - Supply | 800 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) | |
Height (Max) | 0.043" (1.10mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.63000 | €1.63 |
| 10 | €1.27500 | €12.75 |
| 25 | €1.16000 | €29.00 |
| 50 | €1.08120 | €54.06 |
| 100 | €1.00850 | €100.85 |
| 250 | €0.93092 | €232.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,700 | €0.76056 | €4,335.19 |
| Unit Price without VAT: | €1.63000 |
|---|---|
| Unit Price with VAT: | €2.00490 |












