RN731JTTD3240B50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: €0.07879
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: €0.04533
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.07844
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: €0.12070
Datasheet

Upgrade


Panasonic Industry
In Stock: 3,114
Unit Price: €0.08000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: €0.19458
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: €0.03899
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: €0.41206
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: €0.49566
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: €0.49566
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.18129
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.05611
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.78608
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: €0.30277
Datasheet
324 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD3240B50

DigiKey Part Number
2019-RN731JTTD3240B50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD3240B50
Description
RES 324 OHM 0.1% 1/16W 0603
Customer Reference
Detailed Description
324 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD3240B50 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD3240B50KOA Speer Electronics, Inc.02019-RN73R1JTTD3240B50CT-ND€0.07879Direct
RT0603BRE07324RLYAGEO0RT0603BRE07324RL-ND€0.04533Direct
AT0603BRD07324RLYAGEO0AT0603BRD07324RL-ND€0.07844Upgrade
CPF0603B324RE1TE Connectivity Passive Product0CPF0603B324RE1-ND€0.12070Upgrade
ERA-3AEB3240VPanasonic Industry3,114P324DBCT-ND€0.08000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes