RN731JTTD3240F100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: €0.04549
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: €0.02549
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: €0.01529
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.00580
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.04953
Datasheet
324 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD3240F100

DigiKey Part Number
2019-RN731JTTD3240F100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD3240F100
Description
RES 324 OHM 1% 1/16W 0603
Customer Reference
Detailed Description
324 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD3240F100 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD3240F100KOA Speer Electronics, Inc.02019-RN73R1JTTD3240F100CT-ND€0.04549Direct
CPF0603F324RC1TE Connectivity Passive Product0CPF0603F324RC1-ND€0.02549Upgrade
MCT06030C3240FP500Vishay0MCT06030C3240FP500-ND€0.01529Upgrade
RT0603FRE07324RLYAGEO0RT0603FRE07324RL-ND€0.00580Upgrade
TNPW0603324RFHEAVishay Dale0TNPW0603324RFHEA-ND€0.04953Upgrade
Obsolete
This product is no longer manufactured. View Substitutes