Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN731JTTD3322B25 | |
|---|---|
DigiKey Part Number | 2019-RN731JTTD3322B25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN731JTTD3322B25 |
Description | RES 33.2K OHM 0.1% 1/16W 0603 |
Customer Reference | |
Detailed Description | 33.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN731JTTD3322B25 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R1JTTD3322B25 | KOA Speer Electronics, Inc. | 4,062 | 2019-RN73R1JTTD3322B25CT-ND | €0.08000 | Direct |
| CPF0603B33K2E1 | TE Connectivity Passive Product | 395 | 1712-CPF0603B33K2E1CT-ND | €0.24000 | Direct |
| RP73PF1J33K2BTDF | TE Connectivity Passive Product | 1,364 | 1712-RP73PF1J33K2BTDFCT-ND | €0.27000 | Direct |
| RT0603BRD0733K2L | YAGEO | 7,966 | YAG4534CT-ND | €0.08000 | Direct |
| AT0603BRD0733K2L | YAGEO | 150 | 13-AT0603BRD0733K2LCT-ND | €0.14000 | Upgrade |










