RN731JTTD3361B25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 2,045
Unit Price: €0.11000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: €0.41206
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: €0.49566
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: €0.49566
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.05490
Datasheet

Upgrade


Vishay Dale
In Stock: 3,824
Unit Price: €0.22000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.32951
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.23792
Datasheet
3.36 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD3361B25

DigiKey Part Number
2019-RN731JTTD3361B25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD3361B25
Description
RES 3.36K OHM 0.1% 1/16W 0603
Customer Reference
Detailed Description
3.36 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD3361B25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD3361B25KOA Speer Electronics, Inc.2,0452019-RN73R1JTTD3361B25CT-ND€0.11000Direct
PAT0603E3361BST1Vishay Dale Thin Film0PAT0603E3361BST1-ND€0.41206Upgrade
PHP00603E3361BBT1Vishay Dale Thin Film0PHP00603E3361BBT1-ND€0.49566Upgrade
PHP00603E3361BST1Vishay Dale Thin Film0PHP00603E3361BST1-ND€0.49566Upgrade
RNCF0603BKE3K36Stackpole Electronics Inc0RNCF0603BKE3K36-ND€0.05490Upgrade
Obsolete
This product is no longer manufactured. View Substitutes