246 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1JTTD2460B25

DigiKey Part Number
2019-RN73R1JTTD2460B25TR-ND - Tape & Reel (TR)
2019-RN73R1JTTD2460B25CT-ND - Cut Tape (CT)
2019-RN73R1JTTD2460B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1JTTD2460B25
Description
RES 246 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
246 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1JTTD2460B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,336
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.11000€0.11
10€0.09300€0.93
25€0.08600€2.15
50€0.08120€4.06
100€0.07670€7.67
250€0.07124€17.81
500€0.06744€33.72
1,000€0.06399€63.99
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.03712€185.60
10,000€0.03550€355.00
15,000€0.03464€519.60
25,000€0.03364€841.00
35,000€0.03302€1,155.70
50,000€0.03242€1,621.00
60,000€0.03212€1,927.20
120,000€0.03109€3,730.80
125,000€0.03103€3,878.75
Manufacturers Standard Package
Unit Price without VAT:€0.11000
Unit Price with VAT:€0.13530