
WK73R2ATTD4990F | |
|---|---|
DigiKey Part Number | 2019-WK73R2ATTD4990FTR-ND - Tape & Reel (TR) 2019-WK73R2ATTD4990FCT-ND - Cut Tape (CT) 2019-WK73R2ATTD4990FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2ATTD4990F |
Description | RES 499 OHM 1% 1W 805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R2ATTD4990F Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 0805 (2012 Metric), 0508 |
Part Status Active | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.06700 | €0.67 |
| 25 | €0.05280 | €1.32 |
| 50 | €0.04420 | €2.21 |
| 100 | €0.03770 | €3.77 |
| 250 | €0.03104 | €7.76 |
| 500 | €0.02724 | €13.62 |
| 1,000 | €0.02426 | €24.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.01948 | €97.40 |
| 10,000 | €0.01810 | €181.00 |
| 15,000 | €0.01742 | €261.30 |
| 25,000 | €0.01669 | €417.25 |
| 35,000 | €0.01627 | €569.45 |
| 50,000 | €0.01587 | €793.50 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17220 |

