
WK73R3ATTE513J | |
|---|---|
DigiKey Part Number | 2019-WK73R3ATTE513JTR-ND - Tape & Reel (TR) 2019-WK73R3ATTE513JCT-ND - Cut Tape (CT) 2019-WK73R3ATTE513JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R3ATTE513J |
Description | RES 51K OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R3ATTE513J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.122" L x 0.252" W (3.10mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.31900 | €3.19 |
| 25 | €0.27040 | €6.76 |
| 50 | €0.24180 | €12.09 |
| 100 | €0.21940 | €21.94 |
| 250 | €0.19664 | €49.16 |
| 500 | €0.18348 | €91.74 |
| 1,000 | €0.17303 | €173.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.15810 | €632.40 |
| 8,000 | €0.15283 | €1,222.64 |
| 12,000 | €0.15027 | €1,803.24 |
| 20,000 | €0.14748 | €2,949.60 |
| 28,000 | €0.14588 | €4,084.64 |
| 40,000 | €0.14437 | €5,774.80 |
| 48,000 | €0.14367 | €6,896.16 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.66420 |

