
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Ratings | DC | |
Voltage | 24V | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.19" (30.10mm) | |
Lens Style | Round with Domed Top | |
Termination Style | Faston Terminal | |
Ingress Protection | IP50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €12.56500 | €125.65 |
| 20 | €9.87950 | €197.59 |
| 40 | €8.08975 | €323.59 |
| 80 | €7.47863 | €598.29 |
| 120 | €7.06550 | €847.86 |
| Unit Price without VAT: | €12.56500 |
|---|---|
| Unit Price with VAT: | €15.45495 |

