LED Panel Indicator Red 24V Faston Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KH-503DL-24V-R

DigiKey Part Number
5055-KH-503DL-24V-R-ND
Manufacturer
Manufacturer Product Number
KH-503DL-24V-R
Description
LED PNL IND RED SRW TERMINAL
Customer Reference
Detailed Description
LED Panel Indicator Red 24V Faston Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOINO
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Ratings
DC
Voltage
24V
Panel Cutout Shape
Round
Panel Cutout Dimensions
1.19" (30.10mm)
Lens Style
Round with Domed Top
Termination Style
Faston Terminal
Ingress Protection
IP50
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,990
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€12.56500€125.65
20€9.87950€197.59
40€8.08975€323.59
80€7.47863€598.29
120€7.06550€847.86
Unit Price without VAT:€12.56500
Unit Price with VAT:€15.45495