2 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023J2R0BBSTR

DigiKey Part Number
478-11755-2-ND - Tape & Reel (TR)
478-11755-1-ND - Cut Tape (CT)
478-11755-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04023J2R0BBSTR
Description
CAP THIN FILM 2PF 25V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04023J2R0BBSTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
2 pF
Tolerance
±0.1pF
Voltage - Rated
25 V
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,265
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.59000€0.59
10€0.37900€3.79
50€0.35200€17.60
100€0.29400€29.40
500€0.24566€122.83
1,000€0.22909€229.09
2,500€0.21003€525.07
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.19736€986.80
10,000€0.18354€1,835.40
15,000€0.17869€2,680.35
25,000€0.17390€4,347.50
35,000€0.15222€5,327.70
50,000€0.14990€7,495.00
Manufacturers Standard Package
Unit Price without VAT:€0.59000
Unit Price with VAT:€0.72570