


1812GA471JAT1A | |
|---|---|
DigiKey Part Number | 478-2999-2-ND - Tape & Reel (TR) 478-2999-1-ND - Cut Tape (CT) 478-2999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812GA471JAT1A |
Description | CAP CER 470PF 2KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812GA471JAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.86000 | €0.86 |
| 10 | €0.54300 | €5.43 |
| 50 | €0.42560 | €21.28 |
| 100 | €0.38800 | €38.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.32446 | €162.23 |
| 1,000 | €0.30480 | €304.80 |
| 1,500 | €0.29495 | €442.43 |
| 2,500 | €0.28694 | €717.35 |
| Unit Price without VAT: | €0.86000 |
|---|---|
| Unit Price with VAT: | €1.05780 |

