


1812JA470JAT1A | |
|---|---|
DigiKey Part Number | 478-4734-2-ND - Tape & Reel (TR) 478-4734-1-ND - Cut Tape (CT) 478-4734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812JA470JAT1A |
Description | CAP CER 47PF 4KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 4000V (4kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812JA470JAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.14000 | €1.14 |
| 10 | €0.70700 | €7.07 |
| 50 | €0.58420 | €29.21 |
| 100 | €0.53600 | €53.60 |
| 500 | €0.45468 | €227.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.42953 | €429.53 |
| 2,000 | €0.40882 | €817.64 |
| 3,000 | €0.39844 | €1,195.32 |
| 5,000 | €0.38708 | €1,935.40 |
| 7,000 | €0.37376 | €2,616.32 |
| Unit Price without VAT: | €1.14000 |
|---|---|
| Unit Price with VAT: | €1.40220 |

